Part Details for BLF871S,112 by NXP Semiconductors
Overview of BLF871S,112 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BLF871S,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BLF871S112-ND
|
DigiKey | TRANSISTOR RF PWR LDMOS SOT467B Min Qty: 3 Lead time: 52 Weeks Container: Tube MARKETPLACE PRODUCT |
3 In Stock |
|
$132.8000 | Buy Now |
|
Rochester Electronics | BLF871S, UHF power LDMOS transistor, SOT467 (LDMOST) RoHS: Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$113.9700 / $134.0800 | Buy Now |
DISTI #
4275988
|
Farnell | RoHS: Compliant Min Qty: 2 Container: Each | 0 |
|
$191.6058 | Buy Now |
Part Details for BLF871S,112
BLF871S,112 CAD Models
BLF871S,112 Part Data Attributes:
|
BLF871S,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF871S,112
NXP Semiconductors
BLF871S
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Pin Count | 2 | |
Manufacturer Package Code | SOT467B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL |