Part Details for BLF888,112 by NXP Semiconductors
Overview of BLF888,112 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLF888,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R2885
|
Newark | Trans Rf Mosfet N-Ch 104V 5-Pin Ldmost Bulk Rohs Compliant: Yes |Nxp BLF888,112 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-BLF888112-NX-ND
|
DigiKey | TRANSISTOR RF PWR LDMOS SOT979A Min Qty: 2 Lead time: 52 Weeks Container: Tube MARKETPLACE PRODUCT |
170 In Stock |
|
$292.1800 | Buy Now |
|
Rochester Electronics | BLF888, UHF power LDMOS transistor, SOT979 (CDFM2) RoHS: Compliant Status: Obsolete Min Qty: 1 | 170 |
|
$250.7400 / $294.9900 | Buy Now |
Part Details for BLF888,112
BLF888,112 CAD Models
BLF888,112 Part Data Attributes:
|
BLF888,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF888,112
NXP Semiconductors
BLF888
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFM | |
Pin Count | 2 | |
Manufacturer Package Code | SOT979A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 500 W | |
Time@Peak Reflow Temperature-Max (s) | 30 |