Part Details for BLF8G10LS-270,112 by NXP Semiconductors
Overview of BLF8G10LS-270,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BLF8G10LS-270,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BLF8G10LS-270112-ND
|
DigiKey | RF MOSFET LDMOS 28V SOT502B Min Qty: 5 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
36 In Stock |
|
$71.4300 | Buy Now |
|
Rochester Electronics | BLF8G10LS-270, Power LDMOS transistor, SOT502 (LDMOST) RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$61.3000 / $72.1200 | Buy Now |
Part Details for BLF8G10LS-270,112
BLF8G10LS-270,112 CAD Models
BLF8G10LS-270,112 Part Data Attributes
|
BLF8G10LS-270,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF8G10LS-270,112
NXP Semiconductors
BLF8G10LS-270
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Pin Count | 2 | |
Manufacturer Package Code | SOT502B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Polarity/Channel Type | N-CHANNEL |