Part Details for BLF8G20LS-230VU by NXP Semiconductors
Overview of BLF8G20LS-230VU by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLF8G20LS-230VU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLF8G20LS-230VU
|
Avnet Americas | RF FET Transistor, N Channel, 65 V, 1.805 GHz to 1.88 GHz, SOT-1239B, 7 Pins - Trays (Alt: BLF8G20LS-230VU) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 34 Partner Stock |
|
$55.1056 / $63.5492 | Buy Now |
|
Rochester Electronics | BLF8G20LS-230V - Power LDMOS transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 34 |
|
$55.0900 / $64.8100 | Buy Now |
Part Details for BLF8G20LS-230VU
BLF8G20LS-230VU CAD Models
BLF8G20LS-230VU Part Data Attributes
|
BLF8G20LS-230VU
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF8G20LS-230VU
NXP Semiconductors
BLF8G20LS-230V
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFM | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1239B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Polarity/Channel Type | N-CHANNEL |