Part Details for BLH137K451C124 by Cornell Dubilier Electronics Inc
Overview of BLH137K451C124 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for BLH137K451C124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ7989
|
Newark | Cap, 130Uf, 450V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:130µf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole, Voltage(Ac):- Rohs Compliant: Yes |Cornell Dubilier BLH137K451C124 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8600 / $22.6500 | Buy Now |
DISTI #
338-BLH137K451C124-ND
|
DigiKey | DC LINK, THB, 85/85 Min Qty: 20 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0295 | Buy Now |
DISTI #
598-BLH137K451C124
|
Mouser Electronics | Film Capacitors DC Link, THB, 85/85 RoHS: Compliant | 0 |
|
$16.9100 / $23.0800 | Order Now |
|
Onlinecomponents.com | Harsh Enviroment DC Link Capacitor - 130uF ±10% - 450VDC - +105°C - AEC-Q200 - 4 Leads RoHS: Compliant | 0 |
|
$12.1300 / $21.9000 | Buy Now |
DISTI #
BLH137K451C124
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$12.0000 / $16.7400 | Buy Now |
Part Details for BLH137K451C124
BLH137K451C124 CAD Models
BLH137K451C124 Part Data Attributes
|
BLH137K451C124
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BLH137K451C124
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 130uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | |
Capacitance | 130 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 3.5 mΩ | |
Height | 60 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC61071 | |
Ripple Current | 22000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 35 mm |