There are no models available for this part yet.
Overview of BLH157K451C154 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for BLH157K451C154 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AJ8017
|
Newark | Cap, 150Uf, 450V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:150µf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole, Voltage(Ac):- Rohs Compliant: Yes |Cornell Dubilier BLH157K451C154 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3200 / $24.5000 | Buy Now | |
DISTI #
338-BLH157K451C154-ND
|
DigiKey | DC LINK, THB, 85/85 Min Qty: 20 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4925 | Buy Now | |
DISTI #
598-BLH157K451C154
|
Mouser Electronics | Film Capacitors DC Link, THB, 85/85 RoHS: Compliant | 0 |
|
$18.1300 / $25.5700 | Order Now | |
Onlinecomponents.com | Harsh Enviroment DC Link Capacitor - 150uF ±10% - 450VDC - +105°C - AEC-Q200 - 4 Leads RoHS: Compliant | 0 |
|
$12.9100 / $23.6900 | Buy Now | ||
DISTI #
BLH157K451C154
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$12.9600 / $18.1100 | Buy Now |
CAD Models for BLH157K451C154 by Cornell Dubilier Electronics Inc
Part Data Attributes for BLH157K451C154 by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL
|
Capacitance
|
150 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
ESR
|
3.2 mΩ
|
Height
|
70 mm
|
JESD-609 Code
|
e3
|
Length
|
57.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
230 V
|
Rated (DC) Voltage (URdc)
|
450 V
|
Reference Standard
|
IEC61071
|
Ripple Current
|
26000 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Width
|
35 mm
|