Part Details for BLL6H1214L-250,112 by NXP Semiconductors
Overview of BLL6H1214L-250,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for BLL6H1214L-250,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BLL6H1214L-250112-ND
|
DigiKey | TRANS L-BAND RADAR LDMOS SOT502A Min Qty: 1 Lead time: 52 Weeks Container: Tube MARKETPLACE PRODUCT |
21 In Stock |
|
$372.4000 | Buy Now |
|
Rochester Electronics | BLL6H1214L-250, LDMOS L-band radar power transistor, SOT502 (LDMOST) RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$319.5900 / $375.9900 | Buy Now |
DISTI #
4276006
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$536.4806 | Buy Now |
Part Details for BLL6H1214L-250,112
BLL6H1214L-250,112 CAD Models
BLL6H1214L-250,112 Part Data Attributes
|
BLL6H1214L-250,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLL6H1214L-250,112
NXP Semiconductors
BLL6H1214L-250
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Pin Count | 2 | |
Manufacturer Package Code | SOT502A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 42 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES |