Part Details for BLM15AG102SN1D by Murata Manufacturing Co Ltd
Results Overview of BLM15AG102SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM15AG102SN1D Information
BLM15AG102SN1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM15AG102SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9022
|
Newark | Ferrite Bead, 1Ohm, 200Ma, 0402, Ferrite Bead Case/Package:0402 [1005 Metric], Impedance:1Kohm, Dc Current Rating:200Ma, Product Range:Emifil Blm15Ag Series, Dc Resistance Max:1Ohm, Impedance Tolerance:± 25%, Product Length:1Mm Rohs Compliant: Yes |Murata BLM15AG102SN1D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 52637 |
|
$0.0280 / $0.1040 | Buy Now |
DISTI #
BLM15AG102SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 1 kOhm, 300 mA, 650 Milliohms, ? 25% - Tape and Reel (Alt: BLM15AG102SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0112 / $0.0117 | Buy Now |
DISTI #
73M9022
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 1 kOhm, 300 mA, 650 Milliohms, ? 25% - Product that comes on tape, but is not reeled (Alt: 73M9022) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 1965 Partner Stock |
|
$0.0280 / $0.1040 | Buy Now |
DISTI #
BLM15AG102SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 1 kOhm, 300 mA, 650 Milliohms, ? 25% - Tape and Reel (Alt: BLM15AG102SN1D) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0118 | Buy Now |
|
Bristol Electronics | Min Qty: 75 | 758519 |
|
$0.0054 / $0.0675 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 75 | 11605 |
|
$0.0068 / $0.0675 | Buy Now |
|
Bristol Electronics | 9230 |
|
RFQ | ||
DISTI #
BLM15AG102SN1D
|
TME | Ferrite: bead, 1000Ω, SMD, 200mA, 0402, -55÷125°C, 180mm Min Qty: 1 | 15275 |
|
$0.0069 / $0.0933 | Buy Now |
|
ComSIT USA | CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s) RoHS: Compliant |
|
|
RFQ |
Part Details for BLM15AG102SN1D
BLM15AG102SN1D CAD Models
BLM15AG102SN1D Part Data Attributes
|
BLM15AG102SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15AG102SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.65 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.5 mm |
Alternate Parts for BLM15AG102SN1D
This table gives cross-reference parts and alternative options found for BLM15AG102SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15AG102SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLM15AG102SH1D | Murata Manufacturing Co Ltd | $0.0315 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | BLM15AG102SN1D vs BLM15AG102SH1D |
BLM15AG102SN1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | BLM15AG102SN1D vs BLM15AG102SN1B |
CBM02YTBN102 | Viking Tech Corp | Check for Price | Ferrite Chip, | BLM15AG102SN1D vs CBM02YTBN102 |
MMZ1005S102CTD25 | TDK Corporation | $0.0236 | Ferrite Chip, 1 Function(s), 0.2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | BLM15AG102SN1D vs MMZ1005S102CTD25 |
ILBB0402ER601V | Vishay Intertechnologies | $0.0418 | Ferrite Bead, 1 Function(s), 0.2A, 2 Pin(s), CHIP | BLM15AG102SN1D vs ILBB0402ER601V |
NBQ100505T-301Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | BLM15AG102SN1D vs NBQ100505T-301Y-N |
MFBW1V1005-102-R | Eaton Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), | BLM15AG102SN1D vs MFBW1V1005-102-R |
MMZ1005S102CT | TDK Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | BLM15AG102SN1D vs MMZ1005S102CT |