Part Details for BLM15AX601SN1D by Murata Manufacturing Co Ltd
Results Overview of BLM15AX601SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM15AX601SN1D Information
BLM15AX601SN1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM15AX601SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X0729
|
Newark | Ferrite, Bead, 0402, 0.34Ohm, 0.5A, Ferrite Case Style:0402 [1005 Metric], Impedance @ 100Mhz:600Ohm, Dc Current Rating:500Ma, Product Range:Blm15Ax_Sn Series, Dc Resistance Max:0.34Ohm, Impedance Tolerance:± 25%, Automotive Rohs Compliant: Yes |Murata BLM15AX601SN1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 111400 |
|
$0.0380 / $0.0530 | Buy Now |
DISTI #
BLM15AX601SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 500 mA, 340 Milliohm, ? 25% - Tape and Reel (Alt: BLM15AX601SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0129 / $0.0136 | Buy Now |
DISTI #
BLM15AX601SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 500 mA, 340 Milliohm, ? 25% - Tape and Reel (Alt: BLM15AX601SN1D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0129 / $0.0136 | Buy Now |
|
Bristol Electronics | 32079 |
|
RFQ | ||
|
Bristol Electronics | 28764 |
|
RFQ | ||
DISTI #
BLM15AX601SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 600Ω, SMD, 0.5A, 0402, R: 0.34Ω, 180mm Min Qty: 1 | 16271 |
|
$0.0096 / $0.0877 | Buy Now |
DISTI #
38.94.01
|
Gudeco Elektronik | Ferrit Bead SMT (BLM15A) 0402 (1,0x0,5x0,5mm) Einzel 600R 500 mA -55°C 125°C Tape&Reel RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
Buy Now | |
DISTI #
46.99.33
|
Gudeco Elektronik | Ferrit Bead SMT (BLM15A) 0402 (1,0x0,5x0,5mm) Einzel 600R 500 mA -55°C 125°C Tape&Reel RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
Buy Now | |
DISTI #
SMC-BLM15AX601SN1D
|
Sensible Micro Corporation | 340M 25% 600@100Mhz 0402 Ferrite Beads Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1752+ Container: Tape & Reel | 42240 |
|
$0.0028 / $0.0030 | RFQ |
DISTI #
SMC-BLM15AX601SN1D
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 240 |
|
RFQ |
Part Details for BLM15AX601SN1D
BLM15AX601SN1D CAD Models
BLM15AX601SN1D Part Data Attributes
|
BLM15AX601SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15AX601SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.34 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.5 A | |
Terminal Finish | TIN | |
Width | 0.5 mm |