Part Details for BLM15EG121SN1D by Murata Manufacturing Co Ltd
Overview of BLM15EG121SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM15EG121SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9041
|
Newark | Ferrite Bead, 0.095Ohm, 1.5A, 0402, Ferrite Bead Case/Package:0402 [1005 Metric], Impedance:145Ohm, Dc Current Rating:1.5A, Product Range:Emifil Blm15Eg Series, Dc Resistance Max:0.095Ohm, Impedance Tolerance:± 25%, Qualification:-Rohs Compliant: Yes |Murata BLM15EG121SN1D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 149 |
|
$0.0760 / $0.1660 | Buy Now |
DISTI #
BLM15EG121SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 1.5 A, 95 Milliohm, ? 25% - Tape and Reel (Alt: BLM15EG121SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 70000 |
|
$0.0343 / $0.0360 | Buy Now |
DISTI #
BLM15EG121SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 1.5 A, 95 Milliohm, ? 25% - Tape and Reel (Alt: BLM15EG121SN1D) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0343 / $0.0362 | Buy Now |
DISTI #
73M9041
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 1.5 A, 95 Milliohm, ? 25% - Product that comes on tape, but is not reeled (Alt: 73M9041) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0610 / $0.1370 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 90110 |
|
$0.0203 / $0.1500 | Buy Now |
|
Bristol Electronics | 9776 |
|
RFQ | ||
DISTI #
BLM15EG121SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 120Ω, SMD, 1.5A, 0402, R: 0.095Ω, 180mm Min Qty: 1 | 13860 |
|
$0.0192 / $0.1566 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-BLM15EG121SN1D
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 29826 |
|
RFQ | |
DISTI #
BLM15EG121SN1D
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 1.5 A, 95 Milliohm, � 25% (Alt: BLM15EG121SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Abacus - 400000 |
|
Buy Now |
Part Details for BLM15EG121SN1D
BLM15EG121SN1D CAD Models
BLM15EG121SN1D Part Data Attributes
|
BLM15EG121SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15EG121SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.9A, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 19 Weeks | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.095 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.9 A | |
Terminal Finish | TIN | |
Width | 0.5 mm |
Alternate Parts for BLM15EG121SN1D
This table gives cross-reference parts and alternative options found for BLM15EG121SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15EG121SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLM15EG121SN1C | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | BLM15EG121SN1D vs BLM15EG121SN1C |