Part Details for BLM15PX330SN1D by Murata Manufacturing Co Ltd
Results Overview of BLM15PX330SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM15PX330SN1D Information
BLM15PX330SN1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM15PX330SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5019
|
Newark | Ferrite Bead, 0402, 3A Rohs Compliant: Yes |Murata BLM15PX330SN1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9675 |
|
$0.0400 / $0.0570 | Buy Now |
DISTI #
BLM15PX330SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 33 Ohm, 3 A, 22 Milliohm, ? 25% - Tape and Reel (Alt: BLM15PX330SN1D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0198 | Buy Now |
|
Bristol Electronics | 16109 |
|
RFQ | ||
DISTI #
BLM15PX330SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 33Ω, SMD, 1.7A, 0402, R: 0.022Ω, 180mm Min Qty: 1 | 20280 |
|
$0.0094 / $0.0888 | Buy Now |
DISTI #
SMC-BLM15PX330SN1D
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 439 |
|
RFQ | |
DISTI #
BLM15PX330SN1D
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 33 Ohm, 3 A, 22 Milliohm, � 25% (Alt: BLM15PX330SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
BLM15PX330SN1D
|
Avnet Asia | Ferrite Bead, 0402 [1005 Metric], 33 Ohm, 3 A, 22 Milliohm, ? 25% (Alt: BLM15PX330SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S521301492623
|
Chip1Stop | Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 3A 22mOhm DCR 0402 Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 11012 |
|
$0.0179 / $0.0349 | Buy Now |
|
CHIPMALL.COM LIMITED | 22m 25% 33@100MHz 0402 Ferrite Beads ROHS | 22631 |
|
$0.0044 / $0.0077 | Buy Now |
Part Details for BLM15PX330SN1D
BLM15PX330SN1D CAD Models
BLM15PX330SN1D Part Data Attributes
|
BLM15PX330SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15PX330SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1.7A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
DC Resistance-Max | 0.022 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 33 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1.7 A | |
Terminal Finish | TIN | |
Width | 0.5 mm |
Alternate Parts for BLM15PX330SN1D
This table gives cross-reference parts and alternative options found for BLM15PX330SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15PX330SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WLBD1005HCU330TL | Walsin Technology Corporation | Check for Price | Ferrite Chip, | BLM15PX330SN1D vs WLBD1005HCU330TL |