Part Details for BLM15PX601SZ1D by Murata Manufacturing Co Ltd
Results Overview of BLM15PX601SZ1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM15PX601SZ1D Information
BLM15PX601SZ1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM15PX601SZ1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3141
|
Newark | Ferrite Bead, 0.9A, 0.23Ohm, 0402 Rohs Compliant: Yes |Murata BLM15PX601SZ1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9379 |
|
$0.0360 / $0.0460 | Buy Now |
DISTI #
BLM15PX601SZ1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 900 mA, 230 Milliohm, ? 25% - Tape and Reel (Alt: BLM15PX601SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0211 | Buy Now |
DISTI #
BLM15PX601SZ1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 600Ω, SMD, 0.5A, 0402, R: 0.23Ω, 180mm Min Qty: 1 | 12915 |
|
$0.0096 / $0.0936 | Buy Now |
DISTI #
43.95.37
|
Gudeco Elektronik | Ferrit Bead SMT (BLM15P) 0402 (1,0x0,5x0,5mm) Einzel 600R 900mA -55°C 125°C AECQ-200 Tape&Reel RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
Buy Now | |
DISTI #
BLM15PX601SZ1D
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 900 mA, 230 Milliohm, � 25% (Alt: BLM15PX601SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301939568
|
Chip One Stop | Chip Ferrite Bead RoHS: Compliant pbFree: Yes Container: Cut Tape | 6200 |
|
$0.0093 / $0.0275 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1948 |
|
RFQ |
Part Details for BLM15PX601SZ1D
BLM15PX601SZ1D CAD Models
BLM15PX601SZ1D Part Data Attributes
|
BLM15PX601SZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15PX601SZ1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.5 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.5 mm |
Alternate Parts for BLM15PX601SZ1D
This table gives cross-reference parts and alternative options found for BLM15PX601SZ1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15PX601SZ1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCB0402GJ101TR050QYF | NIC Components Corp | Check for Price | Ferrite Chip | BLM15PX601SZ1D vs NCB0402GJ101TR050QYF |
BLM15BX221SN1D | Murata Manufacturing Co Ltd | $0.0278 | Ferrite Chip, 1 Function(s), 0.45A, | BLM15PX601SZ1D vs BLM15BX221SN1D |
BLM15EG221SN1D | Murata Manufacturing Co Ltd | $0.0544 | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | BLM15PX601SZ1D vs BLM15EG221SN1D |
BLM15EG221SH1D | Murata Manufacturing Co Ltd | $0.0600 | Ferrite Chip, | BLM15PX601SZ1D vs BLM15EG221SH1D |
ACML-0402H-121-T | Abracon Corporation | Check for Price | FERRITE CHIP | BLM15PX601SZ1D vs ACML-0402H-121-T |
BLM15AG221SN1D | Murata Manufacturing Co Ltd | $0.0143 | Ferrite Chip, 1 Function(s), 0.45A, EIA STD PACKAGE SIZE 0402, 2 PIN | BLM15PX601SZ1D vs BLM15AG221SN1D |