Part Details for BLM18AG221SN1D by Murata Manufacturing Co Ltd
Results Overview of BLM18AG221SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM18AG221SN1D Information
BLM18AG221SN1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM18AG221SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9053
|
Newark | Ferrite Bead, 0.25Ohm, 500Ma, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:220Ohm, Dc Current Rating:500Ma, Product Range:Emifil Blm18Ag Series, Dc Resistance Max:0.25Ohm, Impedance Tolerance:± 25%, Qualification:-Rohs Compliant: Yes |Murata BLM18AG221SN1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 111984 |
|
$0.0360 / $0.0480 | Buy Now |
DISTI #
BLM18AG221SN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 220 Ohm, 700 mA, 250 Milliohms, ? 25% - Tape and Reel (Alt: BLM18AG221SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0154 / $0.0162 | Buy Now |
DISTI #
BLM18AG221SN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 220 Ohm, 700 mA, 250 Milliohms, ? 25% - Tape and Reel (Alt: BLM18AG221SN1D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0162 | Buy Now |
DISTI #
73M9053
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 220 Ohm, 700 mA, 250 Milliohms, ? 25% - Product that comes on tape, but is not reeled (Alt: 73M9053) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0340 / $0.0630 | Buy Now |
|
Bristol Electronics | 43326 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 4260 |
|
$0.0525 / $0.2625 | Buy Now |
|
Bristol Electronics | 1090 |
|
RFQ | ||
DISTI #
BLM18AG221SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 220Ω, SMD, 0.7A, 0603, R: 0.25Ω, 180mm Min Qty: 1 | 24814 |
|
$0.0097 / $0.0846 | Buy Now |
|
ComSIT USA | CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s) , ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 850 |
|
RFQ |
Part Details for BLM18AG221SN1D
BLM18AG221SN1D CAD Models
BLM18AG221SN1D Part Data Attributes
|
BLM18AG221SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18AG221SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.7 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for BLM18AG221SN1D
This table gives cross-reference parts and alternative options found for BLM18AG221SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18AG221SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PE-0603FB221ST | Pulse Electronics Corporation | Check for Price | Ferrite Chip, | BLM18AG221SN1D vs PE-0603FB221ST |
MMZ1608R301ATA00 | TDK Corporation | $0.0232 | Ferrite Chip, 1 Function(s), 0.5A, | BLM18AG221SN1D vs MMZ1608R301ATA00 |