Part Details for BLM18EG101TN1D by Murata Manufacturing Co Ltd
Overview of BLM18EG101TN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM18EG101TN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9088
|
Newark | Ferrite Bead, 0.045Ohm, 2A, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:140Ohm, Dc Current Rating:2A, Product Range:Emifil Blm18Eg Series, Dc Resistance Max:0.045Ohm, Impedance Tolerance:± 25%, Product Width:0.8Mmrohs Compliant: Yes |Murata BLM18EG101TN1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10948 |
|
$0.0920 / $0.1230 | Buy Now |
DISTI #
BLM18EG101TN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 100 Ohm, 2 A, 45 Milliohms, ? 25% - Tape and Reel (Alt: BLM18EG101TN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0535 / $0.0606 | Buy Now |
|
Bristol Electronics | 4610 |
|
RFQ | ||
DISTI #
BLM18EG101TN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 100Ω, SMD, 2A, 0603, R: 0.045Ω, 180mm Min Qty: 10 | 15940 |
|
$0.0188 / $0.0951 | Buy Now |
|
Ameya Holding Limited | BLM Series 0603 100 Ohm 2 A 0.045 Ohm DCR Surface Mount Chip Ferrite Bead | 4000-Authorized Distributor |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
BLM18EG101TN1D
|
Avnet Abacus | (Alt: BLM18EG101TN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 2332000 |
|
Buy Now | |
DISTI #
BLM18EG101TN1D
|
Avnet Asia | Ferrite Bead, 0603 [1608 Metric], 100 Ohm, 2 A, 45 Milliohms, ? 25% (Alt: BLM18EG101TN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip Stock | 300 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Not Compliant | 12072 |
|
RFQ |
Part Details for BLM18EG101TN1D
BLM18EG101TN1D CAD Models
BLM18EG101TN1D Part Data Attributes
|
BLM18EG101TN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18EG101TN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.045 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 140 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 2 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |
Alternate Parts for BLM18EG101TN1D
This table gives cross-reference parts and alternative options found for BLM18EG101TN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18EG101TN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLM18EG101TH1D | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18EG101TN1D vs BLM18EG101TH1D |
BLM18EG101TN1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18EG101TN1D vs BLM18EG101TN1J |
BLM18EG101TH1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18EG101TN1D vs BLM18EG101TH1J |
BLM18EG101TZ1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, | BLM18EG101TN1D vs BLM18EG101TZ1J |
BLM18EG101TZ1D | Murata Manufacturing Co Ltd | $0.0555 | Ferrite Chip, | BLM18EG101TN1D vs BLM18EG101TZ1D |
BLM18EG101TN1 | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603 | BLM18EG101TN1D vs BLM18EG101TN1 |