Part Details for BLM18KG101TN1D by Murata Manufacturing Co Ltd
Results Overview of BLM18KG101TN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM18KG101TN1D Information
BLM18KG101TN1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM18KG101TN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2443239RL
|
Farnell | FERRITE, BEAD, 0603, 0.03OHM, 3A RoHS: Compliant Min Qty: 500 Lead time: 12 Weeks, 1 Days Container: Reel | 6751 |
|
$0.0237 / $0.0350 | Buy Now |
DISTI #
2443239
|
Farnell | FERRITE, BEAD, 0603, 0.03OHM, 3A RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 6751 |
|
$0.0237 / $0.0574 | Buy Now |
DISTI #
BLM18KG101TN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 30 Milliohms, 3 A, 100 Ohm, ? 25% - Tape and Reel (Alt: BLM18KG101TN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0169 / $0.0235 | Buy Now |
DISTI #
BLM18KG101TN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 30 Milliohms, 3 A, 100 Ohm, ? 25% - Tape and Reel (Alt: BLM18KG101TN1D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0169 / $0.0179 | Buy Now |
DISTI #
BLM18KG101TN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 100Ω, SMD, 1.9A, 0603, R: 0.03Ω, 180mm Min Qty: 1 | 1271 |
|
$0.0101 / $0.0896 | Buy Now |
|
Ameya Holding Limited | BLM Series 0603 100 Ohm 3000 mA 0.03 DCR Surface Mount Ferrite Bead | 4000 |
|
RFQ | |
DISTI #
40.33.17
|
Gudeco Elektronik | Ferrit Bead SMT (BLM18K) 0603 (1,6x0,8x0,95mm) Einzel 100R 3A -55°C 125°C Tape&Reel RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
Buy Now | |
DISTI #
SMC-BLM18KG101TN1D
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 401 |
|
RFQ | |
DISTI #
BLM18KG101TN1D
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 30 Milliohms, 3 A, 100 Ohm, � 25% (Alt: BLM18KG101TN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 8000 |
|
Buy Now | |
DISTI #
BLM18KG101TN1D
|
Avnet Asia | Ferrite Bead, 0603 [1608 Metric], 30 Milliohms, 3 A, 100 Ohm, ? 25% (Alt: BLM18KG101TN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0053 / $0.0084 | Buy Now |
Part Details for BLM18KG101TN1D
BLM18KG101TN1D CAD Models
BLM18KG101TN1D Part Data Attributes
|
BLM18KG101TN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18KG101TN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 1.9 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |
Alternate Parts for BLM18KG101TN1D
This table gives cross-reference parts and alternative options found for BLM18KG101TN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18KG101TN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFBW1V2012-190-R | Eaton Corporation | Check for Price | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | BLM18KG101TN1D vs MFBW1V2012-190-R |
ABUP00160808121Y00 | Pulse Electronics Corporation | Check for Price | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | BLM18KG101TN1D vs ABUP00160808121Y00 |
ILHB1206ER750V | Vishay Intertechnologies | $0.0861 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | BLM18KG101TN1D vs ILHB1206ER750V |
MFBW1V2012-050-R | Eaton Corporation | Check for Price | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | BLM18KG101TN1D vs MFBW1V2012-050-R |
MFBW1V2012-090-R | Eaton Corporation | Check for Price | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | BLM18KG101TN1D vs MFBW1V2012-090-R |
LMMGA160808T600RG | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18KG101TN1D vs LMMGA160808T600RG |
MFBW1V2012-070-R | Eaton Corporation | Check for Price | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | BLM18KG101TN1D vs MFBW1V2012-070-R |