Part Details for BLM18KG471SN1D by Murata Manufacturing Co Ltd
Results Overview of BLM18KG471SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM18KG471SN1D Information
BLM18KG471SN1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM18KG471SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R1513
|
Newark | Ferrite Bead, 0.13Ohm, 1.5A, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:470Ohm, Dc Current Rating:1.5A, Product Range:Emifil Blm18Kg Series, Dc Resistance Max:0.13Ohm, Impedance Tolerance:± 25%, Qualification:- Rohs Compliant: Yes |Murata BLM18KG471SN1D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20518 |
|
$0.0400 / $0.1040 | Buy Now |
DISTI #
BLM18KG471SN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 470 Ohm, 1.5 A, 130 Milliohm, ? 25% - Tape and Reel (Alt: BLM18KG471SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 16000 |
|
$0.0159 / $0.0169 | Buy Now |
DISTI #
BLM18KG471SN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 470 Ohm, 1.5 A, 130 Milliohm, ? 25% - Tape and Reel (Alt: BLM18KG471SN1D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0173 / $0.0184 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 9996 |
|
$0.0225 / $0.1125 | Buy Now |
DISTI #
BLM18KG471SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 470Ω, SMD, 1.5A, 0603, R: 0.13Ω, 180mm Min Qty: 1 | 8608 |
|
$0.0118 / $0.0405 | Buy Now |
|
Ameya Holding Limited | BLM Series 0603 470 Ohm 1.5 A 130 Ohm DCR Surface Mount Ferrite Bead | 4000 |
|
RFQ | |
DISTI #
SMC-BLM18KG471SN1D
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4859 |
|
RFQ | |
DISTI #
BLM18KG471SN1D
|
Avnet Abacus | Ferrite Bead 0603 1608 Metric 470 Ohm 15 A 130 Milliohm 25 (Alt: BLM18KG471SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 808000 |
|
Buy Now | |
DISTI #
BLM18KG471SN1D
|
Chip One Stop | Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1.5A 130mOhm DCR 0603 T/R RoHS: Compliant pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 40000 |
|
$0.0162 / $0.0464 | Buy Now |
Part Details for BLM18KG471SN1D
BLM18KG471SN1D CAD Models
BLM18KG471SN1D Part Data Attributes
|
BLM18KG471SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18KG471SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.13 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 1 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for BLM18KG471SN1D
This table gives cross-reference parts and alternative options found for BLM18KG471SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18KG471SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CB2012PK601E | Samwha Electronics | Check for Price | Ferrite Chip, 1 Function(s), 1.5A, | BLM18KG471SN1D vs CB2012PK601E |
CB2012PM601E | Samwha Electronics | Check for Price | Ferrite Chip, 1 Function(s), 1.5A, | BLM18KG471SN1D vs CB2012PM601E |
CB2012PK601T | Samwha Electronics | Check for Price | Ferrite Chip, 1 Function(s), 1.5A, | BLM18KG471SN1D vs CB2012PK601T |