-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.3A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R1514
|
Newark | Ferrite Bead, 0.15Ohm, 1.3A, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:600Ohm, Dc Current Rating:1.3A, Product Range:Emifil Blm18Kg Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Qualification:- Rohs Compliant: Yes |Murata BLM18KG601SN1D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 48213 |
|
$0.0110 | Buy Now |
DISTI #
BLM18KG601SN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 600 Ohm, 1.3 A, 150 Milliohms, ± 25% - Tape and Reel (Alt: BLM18KG601SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 756000 |
|
$0.0230 | Buy Now |
DISTI #
55R1514
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 600 Ohm, 1.3 A, 150 Milliohms, ± 25% - Product that comes on tape, but is not reeled (Alt: 55R1514) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 11552 Partner Stock |
|
$0.0370 / $0.1040 | Buy Now |
DISTI #
BLM18KG601SN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 600 Ohm, 1.3 A, 150 Milliohms, ± 25% - Tape and Reel (Alt: BLM18KG601SN1D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0176 | Buy Now |
|
Bristol Electronics | 40295 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 7580 |
|
$0.0113 / $0.1125 | Buy Now |
DISTI #
BLM18KG601SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 600Ω, SMD, 1.3A, 0603, R: 0.15Ω Min Qty: 1 | 92177 |
|
$0.0195 / $0.0771 | Buy Now |
|
Ameya Holding Limited | BLM Series 0603 600 Ohm 1.3 A 0.15 Ohm DCR Surface Mount Ferrite Bead | 4000-Authorized Distributor |
|
RFQ | |
|
NexGen Digital | 4000 |
|
RFQ | ||
DISTI #
SMC-BLM18KG601SN1D
|
Sensible Micro Corporation | Ferrite 600 Ohm 1300Ma 0603 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1378 |
|
$0.0090 / $0.0097 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18KG601SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18KG601SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1.3A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for BLM18KG601SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18KG601SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPZ1608D101BTA00 | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | BLM18KG601SN1D vs MPZ1608D101BTA00 |
LBMGA160808T471RG | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | BLM18KG601SN1D vs LBMGA160808T471RG |
LMMGA160808T471RG | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA-0603, 2 PIN | TAIYO YUDEN | BLM18KG601SN1D vs LMMGA160808T471RG |
LSMGA160808T471RG | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA-0603, 2 PIN | TAIYO YUDEN | BLM18KG601SN1D vs LSMGA160808T471RG |
MPZ1608S601ATD25 | Ferrite Chip, 1 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | BLM18KG601SN1D vs MPZ1608S601ATD25 |
MPZ1608D101BT | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | BLM18KG601SN1D vs MPZ1608D101BT |
FBMH1608HM471NT | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | BLM18KG601SN1D vs FBMH1608HM471NT |
MPZ1608S601A | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, SMD, 2 PIN | TDK Corporation | BLM18KG601SN1D vs MPZ1608S601A |
BLM18PG331SN1D | Ferrite Chip, 1 Function(s), 1.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18KG601SN1D vs BLM18PG331SN1D |
MPZ1608B471AT | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | BLM18KG601SN1D vs MPZ1608B471AT |