Part Details for BLM18PG121SH1D by Murata Manufacturing Co Ltd
Results Overview of BLM18PG121SH1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM18PG121SH1D Information
BLM18PG121SH1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM18PG121SH1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5061
|
Newark | Ferrite Bead, Aec-Q200, 0603, 2A Rohs Compliant: Yes |Murata BLM18PG121SH1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8105 |
|
$0.0310 / $0.0730 | Buy Now |
DISTI #
BLM18PG121SH1D
|
Avnet Americas | Ferrite Bead, 120 Ohm, ? 25%, 2 A, 50 Milliohms, 0603 [1608 Metric] - Tape and Reel (Alt: BLM18PG121SH1D) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 | Buy Now |
|
Bristol Electronics | 12826 |
|
RFQ | ||
DISTI #
BLM18PG121SH1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 120Ω, SMD, 2A, 0603, R: 0.05Ω, -55÷125°C Min Qty: 1 | 13683 |
|
$0.0121 / $0.0936 | Buy Now |
DISTI #
FE3867
|
Rutronik | BLM18PG 120R 2000mA 25% RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 36000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0089 / $0.0100 | Buy Now |
DISTI #
BLM18PG121SH1D
|
Avnet Abacus | Ferrite Bead 120 Ohm 25 2 A 50 Milliohms 0603 1608 Metric (Alt: BLM18PG121SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Abacus - 36000 |
|
Buy Now | |
DISTI #
BLM18PG121SH1D
|
Avnet Asia | Ferrite Bead, 120 Ohm, ? 25%, 2 A, 50 Milliohms, 0603 [1608 Metric] (Alt: BLM18PG121SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | 4000 |
|
$0.0187 / $0.0250 | Buy Now |
|
Win Source Electronics | FERRITE BEAD 120 OHM 0603 1LN | 200000 |
|
$0.0092 / $0.0118 | Buy Now |
Part Details for BLM18PG121SH1D
BLM18PG121SH1D CAD Models
BLM18PG121SH1D Part Data Attributes
|
BLM18PG121SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18PG121SH1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AEC-Q200 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | Tin (Sn) | |
Width | 0.8 mm |
BLM18PG121SH1D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BLM18PG121SH1D can be found in the Murata datasheet or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress.
-
The BLM18PG121SH1D should be stored in a dry, cool place away from direct sunlight and moisture. During shipping, the components should be protected from mechanical stress, moisture, and extreme temperatures. It is recommended to follow the EIA-583 standard for component packaging and shipping.
-
The thermal resistance of the BLM18PG121SH1D is not explicitly stated in the datasheet. However, it can be estimated based on the component's size, material, and construction. A typical thermal resistance for a similar inductor is around 10-20°C/W. It is recommended to consult with a thermal expert or to perform thermal simulations to determine the exact thermal resistance.
-
The BLM18PG121SH1D is designed for general-purpose use and may not be suitable for high-frequency applications. The inductor's self-resonant frequency (SRF) is around 100 MHz, and it may not perform well above this frequency. For high-frequency applications, it is recommended to use a specialized inductor designed for high-frequency use.
-
The BLM18PG121SH1D can be soldered using a standard reflow soldering process. The recommended soldering conditions are a peak temperature of 260°C, a dwell time of 30-60 seconds, and a soldering iron temperature of 350-370°C. It is essential to follow the recommended soldering conditions to prevent damage to the component.