Part Details for BLM18PG181SN1D by Murata Manufacturing Co Ltd
Overview of BLM18PG181SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM18PG181SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9110
|
Newark | Ferrite Bead, 180 Ohm, 1.5A, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:180Ohm, Dc Current Rating:1.5A, Product Range:Emifil Blm18Pg Series, Dc Resistance Max:0.09Ohm, Impedance Tolerance:± 25%, Qualification:- Rohs Compliant: Yes |Murata BLM18PG181SN1D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21160 |
|
$0.0340 / $0.1040 | Buy Now |
DISTI #
BLM18PG181SN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 180 Ohm, 1.5 A, 90 Milliohm, ? 25% - Tape and Reel (Alt: BLM18PG181SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 208000 |
|
$0.0162 / $0.0191 | Buy Now |
DISTI #
73M9110
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 180 Ohm, 1.5 A, 90 Milliohm, ? 25% - Product that comes on tape, but is not reeled (Alt: 73M9110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 4222 Partner Stock |
|
$0.0340 / $0.1040 | Buy Now |
DISTI #
BLM18PG181SN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 180 Ohm, 1.5 A, 90 Milliohm, ? 25% - Tape and Reel (Alt: BLM18PG181SN1D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0171 | Buy Now |
|
Bristol Electronics | 34627 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 4000 |
|
$0.0338 / $0.1125 | Buy Now |
DISTI #
BLM18PG181SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 180Ω, SMD, 1.5A, 0603, R: 90mΩ, 180mm Min Qty: 1 | 11240 |
|
$0.0344 / $0.2174 | Buy Now |
|
ComSIT USA | CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s) RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 2570 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 4442 |
|
RFQ |
Part Details for BLM18PG181SN1D
BLM18PG181SN1D CAD Models
BLM18PG181SN1D Part Data Attributes
|
BLM18PG181SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18PG181SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.09 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 180 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 1 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for BLM18PG181SN1D
This table gives cross-reference parts and alternative options found for BLM18PG181SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18PG181SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMZ1608Y300BTA00 | TDK Corporation | Check for Price | Ferrite Chip, 1 Function(s), 1.5A, | BLM18PG181SN1D vs MMZ1608Y300BTA00 |
MI0603K300R-10 | Laird, A DuPont Business | $0.0102 | Data Line Filter, 1 FUNCTIONS, 1.5 A, FERRITE CHIP, SURFACE MOUNT | BLM18PG181SN1D vs MI0603K300R-10 |
MMZ1608Y150BTA00 | TDK Corporation | Check for Price | Ferrite Chip, 1 Function(s), 1.5A, | BLM18PG181SN1D vs MMZ1608Y150BTA00 |
PE-0603PFB181ST | Pulse Electronics Corporation | Check for Price | Ferrite Chip, | BLM18PG181SN1D vs PE-0603PFB181ST |
MMZ1608R150A | TDK Corporation | Check for Price | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT, SMD, 2 PIN | BLM18PG181SN1D vs MMZ1608R150A |
MMZ1608Y150BTD25 | TDK Corporation | $0.0252 | Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18PG181SN1D vs MMZ1608Y150BTD25 |
742792624 | Wurth Elektronik | Check for Price | Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | BLM18PG181SN1D vs 742792624 |
PE-0603PFB181ST | Pico Electronics Inc | Check for Price | Ferrite Chip, | BLM18PG181SN1D vs PE-0603PFB181ST |
CB1608PK121T | Samwha Electronics | Check for Price | Ferrite Chip, 1 Function(s), 1.5A, | BLM18PG181SN1D vs CB1608PK121T |