Part Details for BLM21BD222SN1L by Murata Manufacturing Co Ltd
Results Overview of BLM21BD222SN1L by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM21BD222SN1L Information
BLM21BD222SN1L by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM21BD222SN1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9152
|
Newark | Ferrite Bead, 0.6Ohm, 200Ma, 0805, Ferrite Bead Case/Package:0805 [2012 Metric], Impedance:2.25Kohm, Dc Current Rating:200Ma, Product Range:Emifil Blm21Bd Series, Dc Resistance Max:0.6Ohm, Impedance Tolerance:-, Product Length:2Mm Rohs Compliant: Yes |Murata BLM21BD222SN1L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3935 |
|
$0.0840 / $0.2180 | Buy Now |
DISTI #
BLM21BD222SN1L
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 2.2 kOhm, 250 mA, 600 Milliohm - Tape and Reel (Alt: BLM21BD222SN1L) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0458 / $0.0480 | Buy Now |
|
Bristol Electronics | 24000 |
|
RFQ | ||
|
Bristol Electronics | 10135 |
|
RFQ | ||
DISTI #
BLM21BD222SN1L
|
TME | Ferrite: bead, Imp.@ 100MHz: 2200Ω, SMD, 0.2A, 0805, R: 0.6Ω, 180mm Min Qty: 1 | 5980 |
|
$0.0358 / $0.1853 | Buy Now |
DISTI #
BLM21B222SPT
|
TME | Ferrite: bead, Imp.@ 100MHz: 2250Ω, SMD, 200mA, 0805, R: 600mΩ, 180mm Min Qty: 10 | 3010 |
|
$0.0690 / $0.1770 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
30.76.55
|
Gudeco Elektronik | Ferrit Bead SMT (BLM21B) 0805 (2,0x1,25x0,85mm) Einzel 2250R 200mA -55°C 125°C Tape&Reel RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 16800 |
|
Buy Now | |
DISTI #
SMC-BLM21BD222SN1L
|
Sensible Micro Corporation | Ferrite Beads Multi-Layer 2.25Kohm 100Mhz 0.25A 0.6Ohm Dcr 0805 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1726+ Container: Tape & Reel | 12731 |
|
$0.0180 / $0.0195 | RFQ |
DISTI #
SMC-BLM21BD222SN1L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 11520 |
|
RFQ |
Part Details for BLM21BD222SN1L
BLM21BD222SN1L CAD Models
BLM21BD222SN1L Part Data Attributes
|
BLM21BD222SN1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21BD222SN1L
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2250 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |
Alternate Parts for BLM21BD222SN1L
This table gives cross-reference parts and alternative options found for BLM21BD222SN1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21BD222SN1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BBBK00201209152Y00 | Pulse Electronics Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD222SN1L vs BBBK00201209152Y00 |
BBNQ00160808102Y00 | Pulse Electronics Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | BLM21BD222SN1L vs BBNQ00160808102Y00 |
BBBK00201209122Y00 | Pulse Electronics Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD222SN1L vs BBBK00201209122Y00 |
BBNQ00100505221Y00 | Pulse Electronics Corporation | $50.9924 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | BLM21BD222SN1L vs BBNQ00100505221Y00 |
BMC1JY1500AN | TE Connectivity | $0.0549 | Ferrite Bead, 0.2A | BLM21BD222SN1L vs BMC1JY1500AN |