Part Details for BLM21PG121SN1D by Murata Manufacturing Co Ltd
Results Overview of BLM21PG121SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM21PG121SN1D Information
BLM21PG121SN1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM21PG121SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8589
|
Newark | Ferrite Bead, 0.03Ohm, 3A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:120Ohm, Dc Current Rating:3A, Product Range:Emifil Blm21P Series, Dc Resistance Max:0.03Ohm, Impedance Tolerance:± 25%, Automotive Rohs Compliant: Yes |Murata BLM21PG121SN1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 39368 |
|
$0.0380 / $0.0630 | Buy Now |
DISTI #
BLM21PG121SN1D
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 120 Ohm, 3 A, 30 Milliohms, ? 25% - Tape and Reel (Alt: BLM21PG121SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0232 | Buy Now |
|
Bristol Electronics | 19409 |
|
RFQ | ||
|
Future Electronics | BLM Series 0805 120 Ohm 3000 mA 0.03 Ohm DCR Surface Mount Ferrite Bead Min Qty: 4000 Package Multiple: 4000 |
24000 null |
|
$0.0256 / $0.0271 | Buy Now |
DISTI #
BLM21PG121SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 120Ω, SMD, 3A, 0805, R: 0.03Ω, -55÷125°C Min Qty: 1 | 17975 |
|
$0.0149 / $0.0994 | Buy Now |
DISTI #
SMC-BLM21PG121SN1D
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2144 |
|
RFQ | |
DISTI #
BLM21PG121SN1D
|
Avnet Abacus | Ferrite Bead 0805 2012 Metric 120 Ohm 3 A 30 Milliohms 25 (Alt: BLM21PG121SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Abacus - 852000 |
|
Buy Now | |
DISTI #
BLM21PG121SN1D
|
Avnet Asia | Ferrite Bead, 0805 [2012 Metric], 120 Ohm, 3 A, 30 Milliohms, ? 25% (Alt: BLM21PG121SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0110 / $0.0177 | Buy Now |
|
New Advantage Corporation | BLM Series 0805 120 Ohm 3000 mA 0.03 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 112000 |
|
$0.0262 / $0.0283 | Buy Now |
Part Details for BLM21PG121SN1D
BLM21PG121SN1D CAD Models
BLM21PG121SN1D Part Data Attributes
|
BLM21PG121SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21PG121SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | Tin (Sn) | |
Width | 1.25 mm |
BLM21PG121SN1D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BLM21PG121SN1D can be found in the Murata datasheet or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
The BLM21PG121SN1D should be stored in a dry, cool place away from direct sunlight and moisture. During shipping, the components should be protected from mechanical stress, moisture, and extreme temperatures. It is recommended to follow the EIA-583 standard for component packaging and shipping.
-
The thermal resistance of the BLM21PG121SN1D is not explicitly stated in the datasheet. However, it can be estimated based on the component's size, material, and construction. A typical thermal resistance for a similar inductor is around 10-20°C/W. It is recommended to consult with a thermal expert or perform thermal simulations to determine the thermal resistance accurately.
-
The BLM21PG121SN1D is designed for general-purpose use and may not be suitable for high-frequency applications. The inductor's self-resonant frequency (SRF) is around 100 MHz, and its impedance characteristics may not be optimal for high-frequency use. It is recommended to consult with a Murata application engineer or consider a high-frequency inductor specifically designed for high-frequency applications.
-
The BLM21PG121SN1D can be soldered using a standard reflow soldering process. The recommended soldering conditions are a peak temperature of 260°C, a soldering time of 3-5 seconds, and a soldering flux that meets the J-STD-004 standard. It is essential to follow the recommended soldering conditions to prevent damage to the component.