-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7001
|
Newark | Ferrite Bead, 0.009Ohm, 6A, 1806, Ferrite Bead Case/Package:1806 [4516 Metric], Impedance:60Ohm, Dc Current Rating:6A, Product Range:Emifil Blm41Pg Series, Dc Resistance Max:0.009Ohm, Impedance Tolerance:-, Product Length:4.5Mm Rohs Compliant: Yes |Murata BLM41PG600SN1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 57789 |
|
$0.1680 / $0.3640 | Buy Now |
DISTI #
BLM41PG600SN1L
|
Avnet Americas | Ferrite Bead, 60 Ohm, 6 A, 9 Milliohms, 1806 [4516 Metric] - Tape and Reel (Alt: BLM41PG600SN1L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 205000 |
|
$0.1037 | Buy Now |
DISTI #
96K7001
|
Avnet Americas | Ferrite Bead, 60 Ohm, 6 A, 9 Milliohms, 1806 [4516 Metric] - Product that comes on tape, but is not reeled (Alt: 96K7001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2663 Partner Stock |
|
$0.1930 / $0.3640 | Buy Now |
DISTI #
BLM41PG600SN1L
|
Avnet Americas | Ferrite Bead, 60 Ohm, 6 A, 9 Milliohms, 1806 [4516 Metric] - Tape and Reel (Alt: BLM41PG600SN1L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1037 | Buy Now |
DISTI #
BLM41PG600SN1L
|
Avnet Americas | Ferrite Bead, 60 Ohm, 6 A, 9 Milliohms, 1806 [4516 Metric] - Tape and Reel (Alt: BLM41PG600SN1L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1037 | Buy Now |
|
Bristol Electronics | 28564 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 21227 |
|
$0.0709 / $0.5250 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 5574 |
|
$0.0788 / $0.5250 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 40 |
|
$0.2625 / $0.5250 | Buy Now |
DISTI #
BLM41PG600SN1L
|
TME | Ferrite: bead, Imp.@ 100MHz: 60Ω, SMD, 6A, 1806, R: 0.01Ω, -55÷125°C Min Qty: 1 | 14297 |
|
$0.1010 / $0.3350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM41PG600SN1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM41PG600SN1L
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1806, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 1806 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Package Material | CERAMIC | |
Packing Method | TAPE | |
Rated Current | 6 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for BLM41PG600SN1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM41PG600SN1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB1806-P2A-600ETLF | Ferrite Chip, 1 Function(s), 6A | TT Electronics Resistors | BLM41PG600SN1L vs BMB1806-P2A-600ETLF |
BLM41PG600SN1C | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41PG600SN1L vs BLM41PG600SN1C |
BLM41PG600SN1B | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41PG600SN1L vs BLM41PG600SN1B |
BLM41PG600SH1 | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41PG600SN1L vs BLM41PG600SH1 |
BMB1806-P2A-600LF | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806 | TT Electronics Resistors | BLM41PG600SN1L vs BMB1806-P2A-600LF |
BLM41PG600SH1L | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41PG600SN1L vs BLM41PG600SH1L |
BMB1806-P2A-600 | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | TT Electronics Resistors | BLM41PG600SN1L vs BMB1806-P2A-600 |
BMB1806-P2A-600ETLF | 1 FUNCTIONS, 6A, FERRITE CHIP | TT electronics / BI Technologies | BLM41PG600SN1L vs BMB1806-P2A-600ETLF |
BMB1806-P2A-600LF | 1 FUNCTIONS, 6A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806 | TT electronics / BI Technologies | BLM41PG600SN1L vs BMB1806-P2A-600LF |
BMB1806-P2A-600ET | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | TT Electronics Resistors | BLM41PG600SN1L vs BMB1806-P2A-600ET |