Part Details for BLN030 by Littelfuse Inc
Overview of BLN030 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLN030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Midget Fast Acting 30A 250V Holder Cartridge 10.31 X 38.1mm Fiber RoHS: Compliant | 0 |
|
$3.8200 / $13.7500 | Buy Now |
DISTI #
BLN030
|
TTI | Industrial & Electrical Fuses 250V FAST ACTING 30A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.8000 | Buy Now |
Part Details for BLN030
BLN030 CAD Models
BLN030 Part Data Attributes
|
BLN030
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
BLN030
Littelfuse Inc
Electric Fuse, Fast Blow, 30A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5AG | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |
Alternate Parts for BLN030
This table gives cross-reference parts and alternative options found for BLN030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLN030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0BLN030.T | Fuses 30A 250VAC Midget | Littelfuse Inc | BLN030 vs 0BLN030.T |