Part Details for BLP05M7200J by NXP Semiconductors
Overview of BLP05M7200J by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLP05M7200J
BLP05M7200J CAD Models
BLP05M7200J Part Data Attributes
|
BLP05M7200J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLP05M7200J
NXP Semiconductors
BLP05M7200
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Pin Count | 4 | |
Manufacturer Package Code | SOT1138-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES |