Part Details for BLP25M705Z by NXP Semiconductors
Overview of BLP25M705Z by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLP25M705Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X7955
|
Newark | Rf Fet, N Channel, 65V, Hvson-12, Drain Source Voltage Vds:65V, Continuous Drain Current Id:50Ma, Power Dissipation Pd:5W, Operating Frequency Min:10Mhz, Operating Frequency Max:2.5Ghz, Rf Transistor Case:Hvson, No. Of Pins:12Pins Rohs Compliant: Yes |Nxp BLP25M705Z Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for BLP25M705Z
BLP25M705Z CAD Models
BLP25M705Z Part Data Attributes
|
BLP25M705Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLP25M705Z
NXP Semiconductors
BLP25M705
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 12 | |
Manufacturer Package Code | SOT1179-2 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES |