Part Details for BLR-I-301 by OptiFuse
Overview of BLR-I-301 by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLR-I-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-BLR-I-301-ND
|
DigiKey | REGULAR FUSE BLOCK, 1 POLE LED Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1075 In Stock |
|
$3.9760 / $5.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $5.6400 | Buy Now |
DISTI #
BLR-I-301
|
TME | Fuse holder, 30A, SNAP-IN, Leads: connectors 6,4mm, -20÷85°C, 24V Min Qty: 1 | 14 |
|
$5.0600 / $7.7500 | Buy Now |