Part Details for BLS3135-20 by NXP Semiconductors
Overview of BLS3135-20 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BLS3135-20
BLS3135-20 CAD Models
BLS3135-20 Part Data Attributes:
|
BLS3135-20
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLS3135-20
NXP Semiconductors
TRANSISTOR S BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, CERAMIC, SOT-422A, 2 PIN, BIP RF Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | HERMETIC SEALED, CERAMIC, SOT-422A, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOT422A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS | |
Case Connection | BASE | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |