Part Details for BLS9G2735L-50U by Ampleon
Overview of BLS9G2735L-50U by Ampleon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15AD240G | Amphenol Communications Solutions | Filtered D-sub, 15pin, Adapter, 820pF, with 50u\\ gold plating | |
FCE17B25SA690G | Amphenol Communications Solutions | Filtered D-sub, 25pin, Socket, 5600pF, 50u\\ gold plating | |
FCE17B25SA410G | Amphenol Communications Solutions | Filtered D-sub, 25pin, Socket, 470pF, 50u\\ gold plating |
Price & Stock for BLS9G2735L-50U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1603-1151-ND
|
DigiKey | RF MOSFET CDFM2 Min Qty: 1 Lead time: 13 Weeks Container: Tray |
31 In Stock |
|
$101.5752 / $130.4300 | Buy Now |
DISTI #
BLS9G2735L-50U
|
Avnet Americas | RF Components - Trays (Alt: BLS9G2735L-50U) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$102.3876 | Buy Now |