Part Details for BLU6H0410L-600P,11 by NXP Semiconductors
Overview of BLU6H0410L-600P,11 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU6H0410L-600P,11
BLU6H0410L-600P,11 CAD Models
BLU6H0410L-600P,11 Part Data Attributes
|
BLU6H0410L-600P,11
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLU6H0410L-600P,11
NXP Semiconductors
BLU6H0410L-600P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Pin Count | 2 | |
Manufacturer Package Code | SOT539A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL |