Part Details for BLUA2D-X by Panduit Corp
Overview of BLUA2D-X by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLUA2D-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-BLUA2D-X
|
Mouser Electronics | Cable Mounting & Accessories Alum Comp Lug 2 Hole #2 AWG RoHS: Compliant | 0 |
|
$11.2600 / $13.1500 | Order Now |
|
Onlinecomponents.com | Lug Terminal 2AWG 106.4mm 17.5mm Tin RoHS: Compliant | 0 |
|
$12.1800 / $63.3400 | Buy Now |
DISTI #
000000000002497590
|
Sager | Cable Mounting & Accessories Alum Comp Lug 2 Hole #2 AWG | 0 |
|
Buy Now |