Part Details for BLUENRG-132Y by STMicroelectronics
Overview of BLUENRG-132Y by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GMSB0522132Y8EU | Amphenol Communications Solutions | Mini USB 2.0 Type B Receptacle, Right Angle, Shell Tin Plating, Terminal Tail Length 2.85mm, Shell Dip Length 3.1mm | |
10152832-1132Y0LF | Amphenol Communications Solutions | PCI EXPRESS GEN5 SMT TYPE | |
GMSB0522132YEU | Amphenol Communications Solutions | Mini USB 2.0 Type B Receptacle, Right Angle, Shell Tin Plating, Terminal Tail Length 2.85mm, Shell Forklock Length 1.8mm, Tape and Reel PackagingPackaging |
Price & Stock for BLUENRG-132Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLUENRG-132Y
|
Avnet Silica | STMBLUENRG-132Y (Alt: BLUENRG-132Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BLUENRG-132Y
BLUENRG-132Y CAD Models
BLUENRG-132Y Part Data Attributes
|
BLUENRG-132Y
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BLUENRG-132Y
STMicroelectronics
Bluetooth Low Energy System On Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Preview | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-32 | |
Manufacturer Package Code | VFQFPN 5X5X1.0 32L WET FLK | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |