-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Bluetooth® LE 5.2 Wireless SoC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-17582-1-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 32VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10682 In Stock |
|
$2.0090 / $4.2300 | Buy Now |
DISTI #
BLUENRG-232
|
Avnet Americas | Bluetooth 5.2 SoC ARM Cortex-M0 32MHz Single Core 1.7V to 3.6V SMD 32-Pin QFN - Tape and Reel (Alt: BLUENRG-232) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.0859 / $2.1757 | Buy Now |
DISTI #
24AC7656
|
Avnet Americas | Bluetooth 5.2 SoC ARM Cortex-M0 32MHz Single Core 1.7V to 3.6V SMD 32-Pin QFN - Product that comes on tape, but is not reeled (Alt: 24AC7656) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 170 Partner Stock |
|
$3.1000 / $4.1100 | Buy Now |
DISTI #
511-BLUENRG-232
|
Mouser Electronics | RF System on a Chip - SoC Programmable Bluetooth LE 5.2 Wireless SoC RoHS: Compliant | 5109 |
|
$1.8200 / $3.4000 | Buy Now |
|
STMicroelectronics | Programmable Bluetooth LE 5.3 Wireless SoC RoHS: Compliant Min Qty: 1 | 5109 |
|
$2.2000 / $3.3300 | Buy Now |
|
Future Electronics | BLUENRG-232: 3.6 V 1 Mbps Bluetooth® Low Energy Wireless System-on-Chip - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$1.7900 | Buy Now |
|
Future Electronics | BLUENRG-232: 3.6 V 1 Mbps Bluetooth® Low Energy Wireless System-on-Chip - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.7900 | Buy Now |
|
Future Electronics | BLUENRG-232: 3.6 V 1 Mbps Bluetooth® Low Energy Wireless System-on-Chip - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.7900 | Buy Now |
|
Future Electronics | BLUENRG-232: 3.6 V 1 Mbps Bluetooth® Low Energy Wireless System-on-Chip - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.7900 | Buy Now |
|
Bristol Electronics | 29678 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLUENRG-232
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BLUENRG-232
STMicroelectronics
Programmable Bluetooth® LE 5.2 Wireless SoC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Date Of Intro | 2018-02-20 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |