Rf Txrx, 2.4835Ghz, -40 To 105Degc, Data Rate:2Mbps, Rf/If Modulation:Gfsk, Frequency Min:2.4Ghz, Frequency Max:2.4835Ghz, Receiving Current:7.7Ma, Rf Ic Case Style:Qfn, No. Of Pins:48Pins, Supply Voltage Min:1.7V, Supply Voltage Rohs Compliant: Yes |Stmicroelectronics BLUENRG-248RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut Tape
RF System on a Chip - SoC Bluetooth Low Energy Wireless System-on-ChipRoHS:
Compliant
pbFree:YesMin Qty:1Package Multiple:1Lead time:15 WeeksContainer:Cut Tape/Mini-Reel
RF System on a Chip - SoC Bluetooth Low Energy Wireless System-on-ChipRoHS:
Compliant
pbFree:YesMin Qty:4000Package Multiple:4000Lead time:15 WeeksContainer:Reel
Bluetooth Low Energy Wireless System-On-Chip 1.7V to 3.6V 1Mbps 48-Pin QFN T/R (Alt: BLUENRG-248)RoHS:
Compliant
Min Qty:4000Package Multiple:4000Lead time:13 Weeks, 0 Days
Bluetooth Low Energy Wireless System-On-Chip 1.7V to 3.6V 1Mbps 48-Pin QFN T/R (Alt: BLUENRG-248)RoHS:
Compliant
Min Qty:4000Package Multiple:4000Lead time:13 Weeks, 0 Days