-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bluetooth Low Energy Network Processor supporting Bluetooth 4.2 core specification
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4783
|
Newark | Rf Transceiver, 1Mbps, 2.4835Ghz, Wlcsp, Data Rate:1Mbps, Rf/If Modulation:Gfsk, Frequency Min:2.4Ghz, Frequency Max:2.4835Ghz, Receiving Current:7.7Ma, Rf Ic Case Style:Wlcsp, No. Of Pins:34Pins, Supply Voltage Min:1.7V Rohs Compliant: Yes |Stmicroelectronics BLUENRG-MSCSP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3300 / $4.6700 | Buy Now |
DISTI #
41Y5342
|
Newark | Bluenrg |Stmicroelectronics BLUENRG-MSCSP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15381-1-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 34XFBGA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2045 In Stock |
|
$1.9473 / $4.2800 | Buy Now |
DISTI #
BLUENRG-MSCSP
|
Avnet Americas | Bluetooth 1.7V to 3.6V 1Mbps 34-Pin WLCSP T/R - Tape and Reel (Alt: BLUENRG-MSCSP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1095 / $2.2003 | Buy Now |
DISTI #
BLUENRG-MSCSP
|
Avnet Americas | Bluetooth 1.7V to 3.6V 1Mbps 34-Pin WLCSP T/R - Tape and Reel (Alt: BLUENRG-MSCSP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-BLUENRG-MSCSP
|
Mouser Electronics | RF Microcontrollers - MCU Bluetooth Low Energy Network Processor supporting Bluetooth 4.2 core specificati RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Bluetooth Low Energy Network Processor supporting Bluetooth 4.2 core specification Min Qty: 1 | 0 |
|
$2.6600 / $4.3500 | Buy Now |
|
Future Electronics | BLUENRG-MS Series 1 Mbps 28.8 mA Low Energy Wireless Network Processor - WLCSP34 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
|
Future Electronics | BLUENRG-MS Series 1 Mbps 28.8 mA Low Energy Wireless Network Processor - WLCSP34 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
DISTI #
BLUENRG-MSCSP
|
Avnet Americas | Bluetooth 1.7V to 3.6V 1Mbps 34-Pin WLCSP T/R - Tape and Reel (Alt: BLUENRG-MSCSP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLUENRG-MSCSP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BLUENRG-MSCSP
STMicroelectronics
Bluetooth Low Energy Network Processor supporting Bluetooth 4.2 core specification
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 2.66 X 2.56 MM, 0.50 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-34 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-PBGA-B34 | |
Length | 2.66 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.56 mm |