-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bluetooth Low Energy Network Processor supporting Bluetooth 4.2 core specification
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8901
|
Newark | Rf Transceiver, 2.4835Ghz, -40 To 85Degc, Data Rate:1Mbps, Rf/If Modulation:Gfsk, Frequency Min:2.4Ghz, Frequency Max:2.4835Ghz, Receiving Current:14.5Ma, Rf Ic Case Style:Qfn, No. Of Pins:32Pins, Supply Voltage Min:1.7V Rohs Compliant: Yes |Stmicroelectronics BLUENRG-MSQTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $3.3300 | Buy Now |
DISTI #
23AC2889
|
Newark | Low Power Rf Rohs Compliant: Yes |Stmicroelectronics BLUENRG-MSQTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2300 | Buy Now |
DISTI #
497-15639-1-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 32VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35709 In Stock |
|
$1.9151 / $3.0500 | Buy Now |
DISTI #
BLUENRG-MSQTR
|
Avnet Americas | Bluetooth 1.7V to 3.6V 1Mbps 32-Pin QFN T/R - Tape and Reel (Alt: BLUENRG-MSQTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$2.1373 / $2.2292 | Buy Now |
DISTI #
511-BLUENRG-MSQTR
|
Mouser Electronics | RF Microcontrollers - MCU Bluetooth Low Energy Network Processor supporting Bluetooth 4.2 core specificati RoHS: Compliant | 29352 |
|
$1.8700 / $3.0500 | Buy Now |
|
STMicroelectronics | Bluetooth Low Energy Network Processor supporting Bluetooth 4.2 core specification RoHS: Compliant Min Qty: 1 | 29352 |
|
$1.8800 / $2.9900 | Buy Now |
|
Future Electronics | 2.4 GHz 1 Mbps 21 mA Bluetooth 4.1 LE Wireless Network Processor - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 30000Reel |
|
$1.8400 | Buy Now |
|
Future Electronics | 2.4 GHz 1 Mbps 21 mA Bluetooth 4.1 LE Wireless Network Processor - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.8400 | Buy Now |
|
Future Electronics | 2.4 GHz 1 Mbps 21 mA Bluetooth 4.1 LE Wireless Network Processor - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.8400 | Buy Now |
DISTI #
68497137
|
Verical | Bluetooth v4.1 (BLE) SMART SOC 1Mbps Medical 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$1.7946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLUENRG-MSQTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BLUENRG-MSQTR
STMicroelectronics
Bluetooth Low Energy Network Processor supporting Bluetooth 4.2 core specification
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |