Part Details for BLV25 by Advanced Semiconductor Inc
Overview of BLV25 by Advanced Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLV25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
974-BLV25
|
Mouser Electronics | RF Bipolar Transistors RF Transistor RoHS: Compliant | 0 |
|
$122.8000 / $141.9800 | Order Now |
Part Details for BLV25
BLV25 CAD Models
BLV25 Part Data Attributes
|
BLV25
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BLV25
Advanced Semiconductor Inc
RF Power Bipolar Transistor, Very High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, O-CXFM-F6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Advanced Semiconductor, Inc. | |
Additional Feature | DIFFUSED BALLAST RESISTORS | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 17.5 A | |
Collector-Emitter Voltage-Max | 33 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-CXFM-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 220 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BLV25
This table gives cross-reference parts and alternative options found for BLV25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLV25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLV25 | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, FM-6, BIP RF Power | NXP Semiconductors | BLV25 vs BLV25 |