Part Details for BLW34 by Pacific Monolithics
Overview of BLW34 by Pacific Monolithics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BLW34
BLW34 CAD Models
BLW34 Part Data Attributes
|
BLW34
Pacific Monolithics
Buy Now
Datasheet
|
Compare Parts:
BLW34
Pacific Monolithics
TRANSISTOR,BJT,NPN,30V V(BR)CEO,2.2A I(C),SOT-122A
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RICHARDSON ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 31 W | |
Surface Mount | NO |