Part Details for BLX92A by Philips Semiconductors
Overview of BLX92A by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLX92A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | RF Small Signal Bipolar Transistor, 0.7A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN RoHS: Not Compliant | Europe - 530 |
|
RFQ |
Part Details for BLX92A
BLX92A CAD Models
BLX92A Part Data Attributes
|
BLX92A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLX92A
Philips Semiconductors
Transistor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.7 A | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 6 W | |
Surface Mount | NO |