Part Details for BLZ 5.08/10 by Weidmüller Interface GmbH & Co. KG
Overview of BLZ 5.08/10 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLZ 5.08/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7767
|
Newark | Terminal Block, Pluggable, 10Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:10Ways, Wire Size (Awg):22Awg To 12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:15A, Rated Voltage:300V, Product Range:-, Rohs Compliant: Yes |Weidmuller BLZ 5.08/10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |