Part Details for BM-2-039-K by PacTec
Overview of BM-2-039-K by PacTec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM-2-039-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C8262
|
Newark | Enclosure, Desktop, Plastic, Bone, Enclosure Type:Desktop, Enclosure Material:Plastic, External Height - Metric:60.5Mm, External Width - Metric:264Mm, External Depth - Metric:191Mm, Ip Rating:-, Body Color:Bone, Nema Rating:- Rohs Compliant: Yes |Pactec BM-2-039-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7000 / $36.0600 | Buy Now |
DISTI #
70079983
|
RS | Case, Plastic, ABS, PC Bone, 10.4 in., 2.38 in., 7.5 in., UL 94-HB Rated | PacTec BM-2-039-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.8400 / $33.1300 | RFQ |