Part Details for BM-2R559729 by Honeywell Sensing and Control
Overview of BM-2R559729 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM-2R559729
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0927
|
Newark | Large Basic Switch/Honeywell |Honeywell BM-2R559729 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.5800 / $130.5900 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BM Series, Single Pole Double Throw (SPDT), 22 A 125/250/480 Vac, ENEC 22 A 250 Vac, Pin Plunger with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Solder Terminals Formed 15° to Bottom of Switch, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
149 Partner Stock |
|
$55.5000 / $82.8200 | Buy Now |
DISTI #
35134497
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 22A 277VAC 1118.55VA 5.84N Screw Mount RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 134 |
|
$2.6200 | Buy Now |
DISTI #
C1S315200223941
|
Chip1Stop | Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 22A 277VAC 1118.55VA 5.84N Screw Mount RoHS: Compliant | 149 |
|
$13.1000 / $14.0000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BM Series, Single Pole Double Throw (SPDT), 22 A 125/250/480 Vac, ENEC 22 A 250 Vac, Pin Plunger with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Solder Terminals Formed 15° to Bottom of Switch, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
149 Partner Stock |
|
$55.5000 / $82.8200 | Buy Now |