Part Details for BM-78-PICTAIL by Microchip Technology Inc
Overview of BM-78-PICTAIL by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM-78-PICTAIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7603
|
Newark | Daughter Board, Bm78 Bluetooth 3.0+Edr, Silicon Manufacturer:Microchip, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:Bm78, Mcp2200, Silicon Family Name:-, For Use With:Microchip Development Boards With Pictail Rohs Compliant: Yes |Microchip BM-78-PICTAIL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.8000 | Buy Now |
DISTI #
52Y5963
|
Newark | Daughter Board, Bm78 Bluetooth 3.0+Edr, Silicon Manufacturer:Microchip, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:Bm78, Mcp2200, Silicon Family Name:-, Kit Contents:Daughter Board Bm78, Product Range:- Rohs Compliant: Na |Microchip BM-78-PICTAIL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.1200 | Buy Now |
DISTI #
BM-78-PICTAIL-ND
|
DigiKey | DEVELOPMENT BOARD BM78 PICTAIL+ Min Qty: 1 Lead time: 40 Weeks Container: Box |
2 In Stock |
|
$135.4600 | Buy Now |
DISTI #
BM-78-PICTAIL
|
Avnet Americas | BM78 PICtail Plus Bluetooth Module Evaluation Board - Boxed Product (Development Kits) (Alt: BM-78-PICTAIL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$132.8100 | Buy Now |
DISTI #
579-BM-78-PICTAIL
|
Mouser Electronics | Bluetooth Development Tools - 802.15.1 BM78 PICtail Plus RoHS: Compliant | 3 |
|
$132.8100 | Buy Now |
DISTI #
BM-78-PICTAIL
|
Microchip Technology Inc | BM78 PICtail Plus, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6 Alternates Available |
|
$132.8100 | Buy Now |
|
Future Electronics | BM78 Bluetooth 4.2 Dual Mode PICtail/PICtail Plus Daughter Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$139.4400 / $146.4200 | Buy Now |
|
Onlinecomponents.com | BM78 Bluetooth Daughter Board RoHS: Compliant |
3 In Stock |
|
$148.5300 | Buy Now |
DISTI #
65021621
|
Verical | BM78 Dual-Mode Bluetooth® 4.2 PICtail™/PICtail Plus Daughter Board Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$180.0364 / $183.1443 | Buy Now |
DISTI #
78981963
|
Verical | BM78 Dual-Mode Bluetooth® 4.2 PICtail™/PICtail Plus Daughter Board Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$170.0000 | Buy Now |