Part Details for BM-MAMM003F by Stewart Connector
Overview of BM-MAMM003F by Stewart Connector
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM-MAMM003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7722
|
Newark | Sensor Cord, 8P M12 Plug-M12 Plug, 3Ft, Connector Type A:M12 Plug, Connector Type B:M12 Plug, No. Of Positions:8 Positions, Cable Length - Metric:914.4Mm, Cable Length - Imperial:3Ft, Product Range:Bm Series Rohs Compliant: Yes |Stewart Connector BM-MAMM003F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$14.9300 | Buy Now |
DISTI #
380-BM-MAMM003F-ND
|
DigiKey | CBL 8POS MALE TO MALE 3' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
21 In Stock |
|
$48.4987 / $60.1800 | Buy Now |
DISTI #
72785895
|
RS | Double Ended In-Series Cordset, M12 Male to Male, X Coded, CAT6a, TPE, 3 Feet | Stewart Connector BM-MAMM003F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 15 |
|
$53.5600 / $60.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.5000 / $61.7000 | Buy Now |
DISTI #
000000000006268356
|
Sager | Ethernet Cables / Networking Cables M12 X-Coded Cable Assembly 3ft Min Qty: 15 | 0 |
|
$55.0800 / $66.4700 | Buy Now |
DISTI #
3513825
|
element14 Asia-Pacific | SENSOR CORD, 8P M12 PLUG-M12 PLUG, 3FT RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$51.1759 / $63.5012 | Buy Now |
DISTI #
3513825
|
Farnell | SENSOR CORD, 8P M12 PLUG-M12 PLUG, 3FT RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 2 Days Container: Each | 13 |
|
$50.7681 / $64.8981 | Buy Now |