Part Details for BM1422AGMV-ZE2 by ROHM Semiconductor
Overview of BM1422AGMV-ZE2 by ROHM Semiconductor
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM1422AGMV-ZE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4408
|
Newark | Digital Magnetometer, Lga, Mems Module Function:Tri-Axis Magnetometer, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:10Pins, Gyroscope Range:-, Acceleration Range:-, Product Range:-, Msl:- Rohs Compliant: Yes |Rohm BM1422AGMV-ZE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9825 |
|
$3.0700 | Buy Now |
DISTI #
BM1422AGMV-ZE2CT-ND
|
DigiKey | SENSOR MR I2C MLGA010V020A Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4614 In Stock |
|
$4.4496 / $8.0900 | Buy Now |
DISTI #
BM1422AGMV-ZE2
|
Avnet Americas | Magnetic Sensor 1.7V to 3.6V SMD 10-Pin MLGA Emboss T/R - Tape and Reel (Alt: BM1422AGMV-ZE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$4.1652 / $4.7419 | Buy Now |
DISTI #
755-BM1422AGMV-ZE2
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 3-Axis Magnetometer 1.7-3.6V, +/-1200uT RoHS: Compliant | 5163 |
|
$4.4100 / $8.0900 | Buy Now |
|
Future Electronics | BM1422 Series 3.6 V 300 µA 3-Axis Surface Mount Digital Magnetic Sensor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$4.3300 | Buy Now |
DISTI #
76481750
|
Verical | Hall Effect Sensor 1.8V/2.5V/3.3V 10-Pin MLGA Tape RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2311 | Americas - 4112 |
|
$2.7750 / $4.5125 | Buy Now |
DISTI #
BM1422AGMV-ZE2
|
Avnet Americas | Magnetic Sensor 1.7V to 3.6V SMD 10-Pin MLGA Emboss T/R - Tape and Reel (Alt: BM1422AGMV-ZE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$4.1652 / $4.7419 | Buy Now |
|
Ameya Holding Limited | 3-AXIS DIGITAL MAGNETOMETER IC Min Qty: 1 | 70-Authorized Distributor |
|
$4.8500 / $9.2200 | Buy Now |
DISTI #
SMC-BM1422AGMV-ZE2
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8404 |
|
RFQ | |
DISTI #
C1S625901702165
|
Chip1Stop | Magnetic sensor (Hall element) RoHS: Compliant Container: Cut Tape | 4112 |
|
$2.2200 / $3.6100 | Buy Now |
Part Details for BM1422AGMV-ZE2
BM1422AGMV-ZE2 CAD Models
BM1422AGMV-ZE2 Part Data Attributes:
|
BM1422AGMV-ZE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM1422AGMV-ZE2
ROHM Semiconductor
Analog Circuit, 1 Func, LGA-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LGA-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XBGA-B10 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.45 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |