Part Details for BM1601-9RG by Bel Fuse
Overview of BM1601-9RG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM1601-9RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM1601-9RG
|
Avnet Abacus | DC-DC CONVERTER (Alt: BM1601-9RG) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BM1601-9RG
BM1601-9RG CAD Models
BM1601-9RG Part Data Attributes
|
BM1601-9RG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
BM1601-9RG
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL, CSA | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 70 V | |
Input Voltage-Min | 14 V | |
Input Voltage-Nom | 30 V | |
JESD-30 Code | R-XXMA-X | |
Length | 168.5 mm | |
Line Regulation-Max | 0.0144% | |
Load Regulation-Max | 0.333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 24.14 V | |
Output Voltage-Min | 23.86 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 38.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 48 W | |
Trim/Adjustable Output | YES | |
Width | 111.2 mm |