Part Details for BM1M-C by Panduit Corp
Overview of BM1M-C by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM1M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2340
|
Newark | Cable Tie, Barb, Ident, 107Mm, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Natural, Cable Tie Length:107Mm, Cable Tie Width:2.4Mm, Cable Bundle Diameter Max:23Mm, Minimum Loop Tensile Strength:18Lb, Cable Rohs Compliant: Yes |Panduit BM1M-C (Alternate Part Number: 07498373850 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 5 |
|
$42.4100 / $46.1200 | Buy Now |
DISTI #
94C2830
|
Newark | Cable Marker Ties, Wrap, 107Mm L, Nylon, Natural, 18Lb, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:107Mm, Cable Tie Width:2.4Mm, Cable Bundle Diameter Max:23Mm, Cable Tie Type:Miniature, Product Range:- Rohs Compliant: Yes |Panduit BM1M-C (Alternate Part Number: 07498373850 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$41.1400 / $44.2400 | Buy Now |
DISTI #
298-12144-ND
|
DigiKey | MARKER TIE NATURAL 18LBS 4.2" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
800 In Stock |
|
$0.4102 / $0.4494 | Buy Now |
DISTI #
BM1M-C
|
Avnet Americas | Cable Accessories Dome Top Barb Marker Cable Tie Nylon 6.6 Natural - Bag (Alt: BM1M-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 700 |
|
$0.2487 | Buy Now |
DISTI #
644-BM1M-C
|
Mouser Electronics | Wire Labels & Markers NYLON 4.2 18LBS NATURAL RoHS: Compliant | 752 |
|
$0.3830 / $0.4300 | Buy Now |
DISTI #
V99:2348_06879542
|
Arrow Electronics | Cable Ties, Marker and Flag Nylon 6/6 Natural 23mm 80N Package Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2009 | Americas - 298 |
|
$0.3996 | Buy Now |
DISTI #
70043717
|
RS | Ties, Marker, Locking, Nylon 6/6, 4.2" L, 0.095" W, 0.156" (Head) H, 18lbs. Load | Panduit BM1M-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 4 |
|
$41.3800 / $46.4900 | Buy Now |
DISTI #
72259581
|
RS | Ties, Marker, Locking, Nylon 6/6, 4.2" L, 0.095" W, 0.156" (Head) H, 18lbs. | Panduit BM1M-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4130 / $0.4490 | RFQ |
DISTI #
PANBM1M-C
|
Heilind Electronics | Marker Tie, Wrap, 4.2L (107mm), Miniatu | Americas - 0 in Stock |
|
$0.3980 / $0.4173 | Buy Now |
|
Onlinecomponents.com | Dome-Top® barb ty marker tie, wrap, miniature cross section, 4.2" (107mm) length, .29" x 1.09" (7.4 x 27.7mm) marker write-on area, nylon 6.6, natural, standard package. RoHS: Compliant |
3408 In Stock |
|
$0.4212 / $0.6723 | Buy Now |
Part Details for BM1M-C
BM1M-C CAD Models
BM1M-C Part Data Attributes:
|
BM1M-C
Panduit Corp
Buy Now
|
Compare Parts:
BM1M-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |