-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM1P061FJ-E2CT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SOPJ Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7377 In Stock |
|
$0.5675 / $1.5100 | Buy Now |
DISTI #
BM1P061FJ-E2
|
Avnet Americas | Current Mode PWM Controller 1000mA 8-Pin SOP-J Embossed T/R - Tape and Reel (Alt: BM1P061FJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5902 / $0.6719 | Buy Now |
DISTI #
755-BM1P061FJ-E2
|
Mouser Electronics | AC/DC Converters DC-DC Converter IC PWM Control Type RoHS: Compliant | 7666 |
|
$0.5860 / $1.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.5830 | Buy Now |
|
Bristol Electronics | 1360 |
|
RFQ | ||
|
Quest Components | 1088 |
|
$1.1268 / $3.0048 | Buy Now | |
|
Quest Components | 2430 |
|
$0.9390 / $2.5040 | Buy Now | |
DISTI #
BM1P061FJ-E2
|
Avnet Americas | Current Mode PWM Controller 1000mA 8-Pin SOP-J Embossed T/R - Tape and Reel (Alt: BM1P061FJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5902 / $0.6719 | Buy Now |
DISTI #
BM1P061FJ-E2
|
Avnet Americas | Current Mode PWM Controller 1000mA 8-Pin SOP-J Embossed T/R - Tape and Reel (Alt: BM1P061FJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5902 / $0.6719 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OFFLINE SWITCH FLYBACK 8SOPJ | 165 |
|
$1.0192 / $1.3303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM1P061FJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM1P061FJ-E2
ROHM Semiconductor
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |