Part Details for BM1P068FJ-E2 by ROHM Semiconductor
Overview of BM1P068FJ-E2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM1P068FJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM1P068FJ-E2CT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SOPJ Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5482 / $1.4100 | Buy Now |
DISTI #
BM1P068FJ-E2
|
Avnet Americas | PWM Control IC 8.9V to 26V Supply Voltage 0.6mA Normal Operating Current 65kHz Oscillation Frequency with Latch Frequency Hopping Function 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BM1P068FJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5512 / $0.6275 | Buy Now |
DISTI #
755-BM1P068FJ-E2
|
Mouser Electronics | Switching Controllers PWM Control IC RoHS: Compliant | 0 |
|
$0.5480 / $0.5990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5660 | Buy Now |
DISTI #
63380475
|
Verical | AC to DC Switching Converter 14.5V 70kHz T/R 8-Pin SOP-J RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.7603 / $0.9162 | Buy Now |
|
Quest Components | 2000 |
|
$0.6570 / $2.1900 | Buy Now | |
DISTI #
BM1P068FJ-E2
|
Avnet Americas | PWM Control IC 8.9V to 26V Supply Voltage 0.6mA Normal Operating Current 65kHz Oscillation Frequency with Latch Frequency Hopping Function 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BM1P068FJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5512 / $0.6275 | Buy Now |
|
Ameya Holding Limited | IC PWM CTLR AD/DC SOP8 Min Qty: 1 | 200-Authorized Distributor |
|
$0.5089 / $1.1368 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OFFLINE SWITCH FLYBACK 8SOPJ | 2500 |
|
$0.6004 / $1.2049 | Buy Now |
DISTI #
3946644
|
Farnell | AC/DC CONV, ISO/NON ISO, -40 TO 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.5990 | Buy Now |
Part Details for BM1P068FJ-E2
BM1P068FJ-E2 CAD Models
BM1P068FJ-E2 Part Data Attributes:
|
BM1P068FJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM1P068FJ-E2
ROHM Semiconductor
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |