Part Details for BM29B-2DP/2-0.35V(51) by Hirose Electric Co Ltd
Overview of BM29B-2DP/2-0.35V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLED7015ZI1R | Renesas Electronics Corporation | 1.0MHz Boost Converter with Internal 35V Switch | |
LM3485Q1MM/NOPB | Texas Instruments | Automotive Grade 4.5-35V, Hysteretic Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125 | |
LM3485MMX/NOPB | Texas Instruments | 4.5-35V, Hysteretic Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125 |
Price & Stock for BM29B-2DP/2-0.35V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7203
|
Newark | Ultra-Small, Power & Signal Hybrid, Board To Board/Fpc To Board With 3A Max |Hirose(Hrs) BM29B-2DP/2-0.35V(51) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4800 / $0.5600 | Buy Now |
DISTI #
BM29B-2DP/2-0.35V(
|
Avnet Americas | Mezzanine Connector, Header, 0.35 mm, 2 Rows, 4 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: BM29B-2DP/2-0.35V() RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3395 | Buy Now |
DISTI #
HIRBM29B-2DP/2-0.35V(51)
|
Heilind Electronics | SMT VERTICAL MOUNTING TYPE, 2 POS, 0.35 MM PITCH | Americas - 0 in Stock |
|
$0.4308 | Buy Now |
DISTI #
BM29B-2DP2-035V-51
|
TME | connector BM29B-2DP/2-0.35V(51) Min Qty: 20000 | 0 |
|
$0.3640 | RFQ |
DISTI #
000000000005531369
|
Sager | Board to Board & Mezzanine Connectors 0.35MM 2 SGNL/2 PWR PLUG SMT VRT MNT Min Qty: 20000 | 0 |
|
$0.3500 / $0.4700 | Buy Now |
DISTI #
673-7002-0-51
|
Avnet Abacus | Mezzanine Connector, Header, 0.35 mm, 2 Rows, 4 Contacts, Surface Mount, Phosphor Bronze (Alt: 673-7002-0-51) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300809264
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant Container: Cut Tape | 14160 |
|
$0.1830 / $0.3720 | Buy Now |
|
LCSC | 0.35mm 2 -40+85 Standing paste SMDP0.35mm Board-to-Board and Backplane Connector ROHS | 13354 |
|
$0.0831 / $0.1379 | Buy Now |
Part Details for BM29B-2DP/2-0.35V(51)
BM29B-2DP/2-0.35V(51) CAD Models
BM29B-2DP/2-0.35V(51) Part Data Attributes
|
BM29B-2DP/2-0.35V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM29B-2DP/2-0.35V(51)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.056 inch | |
Body Depth | 0.016 inch | |
Body Length | 0.071 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S2P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.013 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.08 mm | |
Plating Thickness | 0.05u inch | |
Rated Current (Power) | 3 A | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.35 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |