Part Details for BM2P0163T-Z by ROHM Semiconductor
Overview of BM2P0163T-Z by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for BM2P0163T-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2927
|
Newark | Ac/Dc Conv, Flyback, -40 To 105Deg C Rohs Compliant: Yes |Rohm BM2P0163T-Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 233 |
|
$4.1100 / $6.3100 | Buy Now |
DISTI #
846-BM2P0163T-Z-ND
|
DigiKey | IC REG FLYBACK 950UA TO220-7M Min Qty: 1 Lead time: 30 Weeks Container: Tube |
217 In Stock |
|
$3.3206 / $6.0800 | Buy Now |
DISTI #
BM2P0163T-Z
|
Avnet Americas | Conv AC-DC Single Flyback 8.9V to 26V 7-Pin TO-220M Tube - Rail/Tube (Alt: BM2P0163T-Z) RoHS: Compliant Min Qty: 238 Package Multiple: 238 Container: Tube | 0 |
|
$3.2877 / $3.7429 | Buy Now |
DISTI #
755-BM2P0163T-Z
|
Mouser Electronics | Switching Controllers BM2P0163T-Z the PWM type DC-DC converter for AC-DC provides an optimal system for all products that require an electrical outlet. These ICs support both isolated and non-isolated devices and enable simpler designs of various types of a low power cons RoHS: Compliant | 238 |
|
$3.3200 / $6.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 238 Package Multiple: 238 Container: Tube | 0Tube |
|
$3.3800 | Buy Now |
|
Quest Components | 168 |
|
$4.4733 / $7.2540 | Buy Now | |
DISTI #
BM2P0163T-Z
|
Avnet Americas | Conv AC-DC Single Flyback 8.9V to 26V 7-Pin TO-220M Tube - Rail/Tube (Alt: BM2P0163T-Z) RoHS: Compliant Min Qty: 238 Package Multiple: 238 Container: Tube | 0 |
|
$3.2877 / $3.7429 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 238-Authorized Distributor |
|
$4.5500 / $6.3800 | Buy Now |
DISTI #
3360023
|
element14 Asia-Pacific | AC/DC CONV, FLYBACK, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 233 |
|
$3.6949 / $5.9044 | Buy Now |
DISTI #
3360023
|
Farnell | AC/DC CONV, FLYBACK, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 233 |
|
$4.0178 / $7.0187 | Buy Now |
Part Details for BM2P0163T-Z
BM2P0163T-Z CAD Models
BM2P0163T-Z Part Data Attributes:
|
BM2P0163T-Z
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM2P0163T-Z
ROHM Semiconductor
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-04-04 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |